-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7812
|
Newark | Tvs Diode, 600W, 6V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ6.0CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6045 |
|
$0.1090 / $0.3740 | Buy Now |
DISTI #
SMBJ6.0CA-FDICT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103979 In Stock |
|
$0 / $0.2700 | Buy Now |
DISTI #
SMBJ6.0CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.0CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0830 / $0.0950 | Buy Now |
DISTI #
621-SMBJ6.0CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6.0V RoHS: Compliant | 16932 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
V36:1790_06704331
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2238 | Americas - 24000 |
|
$0.0631 / $0.0727 | Buy Now |
DISTI #
V72:2272_06704331
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 600W 2-Pin SMB T/R Min Qty: 823 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2235 |
|
$0.0781 / $0.1166 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0713 / $0.0805 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ | ||
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE | 528 |
|
$1.6500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ6.0CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.0CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.67 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.17 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ6.0CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.0CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB7.5CHR4 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ6.0CA-13-F vs P6SMB7.5CHR4 |
SMBJ6.0C | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ6.0CA-13-F vs SMBJ6.0C |
SMBJ6.0CA | Transient Suppressor | Bytesonic Corporation | SMBJ6.0CA-13-F vs SMBJ6.0CA |
SMBJ6.0CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ6.0CA-13-F vs SMBJ6.0CA-M3/5B |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ6.0CA-13-F vs SMBJ6.0C |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | SPC Multicomp | SMBJ6.0CA-13-F vs SMBJ6.0C |
SMBJ6.0C | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ6.0CA-13-F vs SMBJ6.0C |
SMBJ6.0CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 6.67V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 6V; VBR Min (V): 6.67V; VBR Max (V): 7.37V; IR Max (uA): 800uA; VC Max (V): 10.3V; Package: SMB | Galaxy Microelectronics | SMBJ6.0CA-13-F vs SMBJ6.0CA |
SMBJ6.0CA | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ6.0CA-13-F vs SMBJ6.0CA |
SMBJ6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMBJ6.0CA-13-F vs SMBJ6.0C |