There are no models available for this part yet.
Overview of SMBJ5932B by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5932B by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for SMBJ5932B by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
18.7 mA
|
Alternate Parts for SMBJ5932B
This table gives cross-reference parts and alternative options found for SMBJ5932B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5932B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBJ5932BE3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5932B vs MXSMBJ5932BE3TR |
SMBJ5932B | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ5932B vs SMBJ5932B |
SMBJ5932BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5932B vs SMBJ5932BHE3-TP |
MSPHSMBJ5932B | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5932B vs MSPHSMBJ5932B |
MXHSMBJ5932BE3 | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5932B vs MXHSMBJ5932BE3 |
SMBJ5932BE3 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5932B vs SMBJ5932BE3 |
MSPSMBJ5932BE3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5932B vs MSPSMBJ5932BE3TR |
MSPSMBJ5932BE3 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5932B vs MSPSMBJ5932BE3 |
MSPSMBJ5932B | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5932B vs MSPSMBJ5932B |
MQHSMBJ5932BE3TR | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5932B vs MQHSMBJ5932BE3TR |