Part Details for MXSMBJ5932BE3 by Microsemi Corporation
Overview of MXSMBJ5932BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXSMBJ5932BE3
MXSMBJ5932BE3 CAD Models
MXSMBJ5932BE3 Part Data Attributes
|
MXSMBJ5932BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ5932BE3
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for MXSMBJ5932BE3
This table gives cross-reference parts and alternative options found for MXSMBJ5932BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ5932BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5932BHE3-TP | Zener Diode, | Micro Commercial Components | MXSMBJ5932BE3 vs SMBJ5932BHE3-TP |
SMBJ5932BE3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MXSMBJ5932BE3 vs SMBJ5932BE3TR |
MXSMBJ5932BTR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MXSMBJ5932BE3 vs MXSMBJ5932BTR |
MXHSMBJ5932BTR | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXSMBJ5932BE3 vs MXHSMBJ5932BTR |
MSPSMBJ5932BTR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MXSMBJ5932BE3 vs MSPSMBJ5932BTR |
MQHSMBJ5932BE3 | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXSMBJ5932BE3 vs MQHSMBJ5932BE3 |
SMBJ5932B | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 20; P Max (mW): 3000; Package: SMB; Pin: Z1 | Galaxy Microelectronics | MXSMBJ5932BE3 vs SMBJ5932B |
SMBJ5932B | Zener Diode, 20V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | MXSMBJ5932BE3 vs SMBJ5932B |
MVSMBJ5932BTR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MXSMBJ5932BE3 vs MVSMBJ5932BTR |
MQHSMBJ5932BE3TR | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXSMBJ5932BE3 vs MQHSMBJ5932BE3TR |