Part Details for SMBJ5334BTR by Microsemi Corporation
Overview of SMBJ5334BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5334BTR
SMBJ5334BTR CAD Models
SMBJ5334BTR Part Data Attributes
|
SMBJ5334BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5334BTR
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for SMBJ5334BTR
This table gives cross-reference parts and alternative options found for SMBJ5334BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5334BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMBJ5334BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MVSMBJ5334BE3TR |
MQSMBJ5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MQSMBJ5334BTR |
SMBJ5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs SMBJ5334BE3 |
MXSMBJ5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MXSMBJ5334BE3 |
MVSMBJ5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MVSMBJ5334BTR |
SMBJ5334BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs SMBJ5334BE3TR |
MXSMBJ5334BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MXSMBJ5334BE3TR |
MSPSMBJ5334B | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MSPSMBJ5334B |
MVSMBJ5334BE3 | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MVSMBJ5334BE3 |
MSPSMBJ5334BTR | Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5334BTR vs MSPSMBJ5334BTR |