Diodes
MSPSMBG5334BE3
Microsemi Corporation
Description: Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MSPSMBG5334BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMBG5334BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMBG5334BE3 by Microsemi Corporation

MSPSMBG5334BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
350 mA
Want to compare parts?
  1. MSPSMBG5334BE3
    Microsemi Corporation
    Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MSPSMBG5334BE3

This table gives cross-reference parts and alternative options found for MSPSMBG5334BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5334BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMBG5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MXSMBG5334BE3TR
SMBG5334BE3 Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs SMBG5334BE3
MQSMBG5334BTR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MQSMBG5334BTR
SMBG5334B Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs SMBG5334B
MSPSMBG5334B Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MSPSMBG5334B
MQSMBG5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MQSMBG5334BE3TR
MVSMBG5334BTR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBG5334BTR
MVSMBG5334BE3 Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBG5334BE3
MQSMBG5334BE3 Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MQSMBG5334BE3
MVSMBG5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBG5334BE3TR
Part Number Description Manufacturer Compare
MQSMBJ5334B Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MQSMBJ5334B
SMBG5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs SMBG5334BE3TR
MVSMBG5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBG5334BE3TR
MVSMBJ5334BTR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBJ5334BTR
SMBJ5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs SMBJ5334BE3TR
MSPSMBJ5334BTR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MSPSMBJ5334BTR
MXSMBJ5334BE3TR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MXSMBJ5334BE3TR
MVSMBJ5334BE3 Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBJ5334BE3
MVSMBG5334BE3 Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs MVSMBG5334BE3
SMBJ5334BTR Zener Diode, 3.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5334BE3 vs SMBJ5334BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBG5334BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBG5334BE3 by Microsemi Corporation

  • Please alert me when MSPSMBG5334BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPSMBG5334BE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBG5334BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPSMBG5334BE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBG5334BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBG5334BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: