Part Details for SMBJ4750PTRE3 by Microsemi Corporation
Overview of SMBJ4750PTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ4750PTRE3
SMBJ4750PTRE3 CAD Models
SMBJ4750PTRE3 Part Data Attributes
|
SMBJ4750PTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ4750PTRE3
Microsemi Corporation
Zener Diode, 27V V(Z), 10%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 9.5 mA |
Alternate Parts for SMBJ4750PTRE3
This table gives cross-reference parts and alternative options found for SMBJ4750PTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4750PTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ4750 | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750 |
SMBJ4750GE3TR | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750GE3TR |
SMBJ4750G | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750G |
SMBJ4750E3TR | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750E3TR |
SMBJ4750PE3TR | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750PE3TR |
SMBJ4750E3 | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750E3 |
SMBJ4750TR | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750TR |
SMBJ4750E3/TR13 | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ4750PTRE3 vs SMBJ4750E3/TR13 |
SMBJ4750TRE3 | Zener Diode, 27V V(Z), 10%, 2W, | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750TRE3 |
SMBJ4750GTR | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4750PTRE3 vs SMBJ4750GTR |