Part Details for SMBJ4750E3TR by Microsemi Corporation
Overview of SMBJ4750E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ4750E3TR
SMBJ4750E3TR CAD Models
SMBJ4750E3TR Part Data Attributes
|
SMBJ4750E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ4750E3TR
Microsemi Corporation
Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 9.5 mA |
Alternate Parts for SMBJ4750E3TR
This table gives cross-reference parts and alternative options found for SMBJ4750E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4750E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ4750TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 2W, | SMBJ4750E3TR vs SMBJ4750TRE3 |
SMBJ4750PTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 10%, 2W, | SMBJ4750E3TR vs SMBJ4750PTRE3 |
SMBJ4750E3/TR13 | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA | SMBJ4750E3TR vs SMBJ4750E3/TR13 |