There are no models available for this part yet.
Overview of SMBJ440CA by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ440CA by DC Components Co Ltd
Part Data Attributes for SMBJ440CA by DC Components Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DC COMPONENTS CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
543 V
|
Breakdown Voltage-Min
|
492 V
|
Breakdown Voltage-Nom
|
517.5 V
|
Clamping Voltage-Max
|
713 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
440 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
440 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ440CA
This table gives cross-reference parts and alternative options found for SMBJ440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ440CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ440CA vs SMBJ440CA |
SMBJ440CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ440CA vs SMBJ440CA/TR13 |
P6SMBJ440CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ440CA vs P6SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ440CA vs SMBJ440CA |
SMBJ440CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ440CA vs SMBJ440CA/TR7 |