There are no models available for this part yet.
Overview of SMBJ440CA/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ440CA/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH1407
|
Newark | Tvs Diode, 600W, 440V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:440V, Clamping Voltage Vc Max:713V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMBJ440CA/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
13-SMBJ440CA/TR7CT-ND
|
DigiKey | SMBJ DO214AA, BIDIRECTIONAL 440V Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.0689 / $0.4500 | Buy Now | |
DISTI #
SMBJ440CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ440CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMBJ440CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg440V 1CH SMD DO214AA2 Bkdn492V RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now | |
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0675 / $0.0817 | Buy Now | ||
DISTI #
SMBJ440CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg440V 1CH SMD DO214AA2 Bkdn492V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0870 | Buy Now | |
DISTI #
SMBJ440CA/TR7
|
Avnet Abacus | Diode TVS Single Bi-Dir 440V 600W 2-Pin DO-214AA T/R (Alt: SMBJ440CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SMBJ440CA/TR7 by YAGEO Corporation
Part Data Attributes for SMBJ440CA/TR7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-29
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED
|
Breakdown Voltage-Max
|
543 V
|
Breakdown Voltage-Min
|
492 V
|
Breakdown Voltage-Nom
|
517.5 V
|
Clamping Voltage-Max
|
713 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
440 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMBJ440CA/TR7
This table gives cross-reference parts and alternative options found for SMBJ440CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ440CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | DC Components Co Ltd | SMBJ440CA/TR7 vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ440CA/TR7 vs SMBJ440CA |
SMBJ440CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ440CA/TR7 vs SMBJ440CA/TR13 |
P6SMBJ440CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ440CA/TR7 vs P6SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ440CA/TR7 vs SMBJ440CA |