Part Details for SMBJ36C by DB Lectro Inc
Overview of SMBJ36C by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ36C
SMBJ36C CAD Models
SMBJ36C Part Data Attributes
Alternate Parts for SMBJ36C
This table gives cross-reference parts and alternative options found for SMBJ36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ36C vs SMBJ36CA |
SMBJ36CA-T | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ36C vs SMBJ36CA-T |
SMBJ36CA | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ36C vs SMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ36C vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ36C vs SMBJ36C |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | SMBJ36C vs SMBJ36C |
SMBJ36CAE3/TR13 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36C vs SMBJ36CAE3/TR13 |
SMBJ36CA | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ36C vs SMBJ36CA |
SMBJ36CA | Transient Suppressor | Zowie Technology Corp | SMBJ36C vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ36C vs SMBJ36C |