Part Details for SMBJ36CA-T by Micro Commercial Components
Overview of SMBJ36CA-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ36CA-T
SMBJ36CA-T CAD Models
SMBJ36CA-T Part Data Attributes
|
SMBJ36CA-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CA-T
Micro Commercial Components
Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ36CA-T
This table gives cross-reference parts and alternative options found for SMBJ36CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36C | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ36CA-T vs SMBJ36C |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ36CA-T vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | International Semiconductor Inc | SMBJ36CA-T vs SMBJ36CA |
SMBJ36CA | Transient Suppressor, | DB Lectro Inc | SMBJ36CA-T vs SMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ36CA-T vs SMBJ36CA |
MXSMBJ36CAE3 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36CA-T vs MXSMBJ36CAE3 |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ36CA-T vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | FCI Semiconductor | SMBJ36CA-T vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ36CA-T vs SMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ36CA-T vs SMBJ36CA |