Datasheets
SMBJ33A by:

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ33A by Jiangsu JieJie Microelectronics Co Ltd

Overview of SMBJ33A by Jiangsu JieJie Microelectronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ33A

SMBJ33A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ33A Part Data Attributes:

SMBJ33A Jiangsu JieJie Microelectronics Co Ltd
Buy Now Datasheet
Compare Parts:
SMBJ33A Jiangsu JieJie Microelectronics Co Ltd Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer JIANGSU JIEJIE MICROELECTRONICS CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ33A

This table gives cross-reference parts and alternative options found for SMBJ33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ33 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ33A vs SMBJ33
SMBJ33A-TR 600 W, 33 V TVS in SMB STMicroelectronics SMBJ33A vs SMBJ33A-TR
SMBJ33 Transient Suppressor, DB Lectro Inc SMBJ33A vs SMBJ33
MASMBJ33AE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33A vs MASMBJ33AE3
SMBJ33AHE3/52 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ33A vs SMBJ33AHE3/52
SMBJ33A-M3/52 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ33A vs SMBJ33A-M3/52
SMBJ33 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ33A vs SMBJ33
SMBJ33 Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, Pulse Electronics Corporation SMBJ33A vs SMBJ33
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ33A vs SMBJ33A
SMBJ33A-T7 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMBJ33A vs SMBJ33A-T7
Part Number Description Manufacturer Compare
SMBJ33AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ33A vs SMBJ33AHM3/H
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ33A vs SMBJ33A
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ33A vs SMBJ33A
SMBJ33A-13-F Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ33A vs SMBJ33A-13-F
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ33A vs SMBJ33A
SMBJ33A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SMBJ33A vs SMBJ33A
MSMBJ33A/TR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33A vs MSMBJ33A/TR
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ33A vs SMBJ33A
SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ33A vs SMBJ33A
SMBJ33A-E3/52 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ33A vs SMBJ33A-E3/52

SMBJ33A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ33A by Jiangsu JieJie Microelectronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ33A by Jiangsu JieJie Microelectronics Co Ltd

  • Please alert me when SMBJ33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ33A by Jiangsu JieJie Microelectronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: