-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2395
|
Newark | Tvs Diode, Unidir, 33V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ33A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6125 |
|
$0.1030 / $0.4580 | Buy Now |
DISTI #
79AH6654
|
Newark | Transient Voltage Suppressor Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. SMBJ33A-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
SMBJ33A-FDICT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
198522 In Stock |
|
$0.0713 / $0.4400 | Buy Now |
DISTI #
SMBJ33A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ33A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1071000 Factory Stock |
|
RFQ | |
DISTI #
SMBJ33A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ33A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 735000 Factory Stock |
|
$0.0673 / $0.0795 | Buy Now |
DISTI #
SMBJ33A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ33A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 735000 Factory Stock |
|
$0.0673 / $0.0795 | Buy Now |
DISTI #
621-SMBJ33A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33.0V RoHS: Compliant | 199001 |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
E02:0323_01117867
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Europe - 96000 |
|
$0.0688 / $0.0844 | Buy Now |
DISTI #
V36:1790_06704309
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Americas - 36000 |
|
$0.0680 / $0.0883 | Buy Now |
DISTI #
P40:2555_23840469
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 3000 |
|
$0.0626 / $0.4053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy