Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
0 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Part Symbol
Footprint
3D Model
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Rep Pk Reverse Voltage-Max
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
STMicroelectronics
TRANSIL
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SMBJ22A - General Instrument Corp
SMBJ22AE3/TR13 - Microchip Technology Inc
SMBJ22A - Bourns Inc
MXSMBJ22A - Microchip Technology Inc
SMBJ22A - JGD Semiconductors Co Ltd
SMBJ22A - Zowie Technology Corp
SMBJ22A-M3/52 - Vishay Semiconductors
SMBJ22A-E3/52 - Vishay Semiconductors
SMBJ22A-M3/52 - Vishay Intertechnologies
SMBJ22A - WEITRON INTERNATIONAL CO., LTD.
SMBJ22A - General Instrument Corp
SMBJ22A-13-F - Diodes Incorporated
SMBJ22A - Thinking Electronic Industrial Co Ltd
SMBJ22A - JGD Semiconductors Co Ltd
SMBJ22A - DB Lectro Inc
SMBJ22AHM3/H - Vishay Intertechnologies
MXLSMBJ22AE3 - Microchip Technology Inc
SMBJ22A - Littelfuse Inc
SMBJ22A-M3/52 - Vishay Semiconductors
SMBJ22A - Secos Corporation
This table gives cross-reference parts and alternative options found for SMBJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
General Instrument Corp
SMBJ22A vs SMBJ22A
SMBJ22AE3/TR13
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Microchip Technology Inc
SMBJ22A vs SMBJ22AE3/TR13
SMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Bourns Inc
SMBJ22A vs SMBJ22A
MXSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Microchip Technology Inc
SMBJ22A vs MXSMBJ22A
SMBJ22A
Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional,
JGD Semiconductors Co Ltd
SMBJ22A vs SMBJ22A
SMBJ22A
Transient Suppressor
Zowie Technology Corp
SMBJ22A vs SMBJ22A
SMBJ22A-M3/52
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Vishay Semiconductors
SMBJ22A vs SMBJ22A-M3/52
SMBJ22A-E3/52
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
Vishay Semiconductors
SMBJ22A vs SMBJ22A-E3/52
SMBJ22A-M3/52
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Vishay Intertechnologies
SMBJ22A vs SMBJ22A-M3/52
SMBJ22A
Transient Suppressor
WEITRON INTERNATIONAL CO., LTD.
SMBJ22A vs SMBJ22A
Part Number
Description
Manufacturer
Compare
SMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
General Instrument Corp
SMBJ22A vs SMBJ22A
SMBJ22A-13-F
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Diodes Incorporated
SMBJ22A vs SMBJ22A-13-F
SMBJ22A
Trans Voltage Suppressor Diode,
Thinking Electronic Industrial Co Ltd
SMBJ22A vs SMBJ22A
SMBJ22A
Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional,
JGD Semiconductors Co Ltd
SMBJ22A vs SMBJ22A
SMBJ22A
Transient Suppressor,
DB Lectro Inc
SMBJ22A vs SMBJ22A
SMBJ22AHM3/H
Trans Voltage Suppressor Diode,
Vishay Intertechnologies
SMBJ22A vs SMBJ22AHM3/H
MXLSMBJ22AE3
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Microchip Technology Inc
SMBJ22A vs MXLSMBJ22AE3
SMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Littelfuse Inc
SMBJ22A vs SMBJ22A
SMBJ22A-M3/52
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Vishay Semiconductors
SMBJ22A vs SMBJ22A-M3/52
SMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Secos Corporation
SMBJ22A vs SMBJ22A