Part Details for SMBJ22A-13-F by Diodes Incorporated
Overview of SMBJ22A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ22A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7771
|
Newark | Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4165 |
|
$0.1200 / $0.4520 | Buy Now |
DISTI #
SMBJ22A-FDICT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5833 In Stock |
|
$0.0656 / $0.6800 | Buy Now |
DISTI #
SMBJ22A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 186000 Factory Stock |
|
$0.0619 | Buy Now |
DISTI #
SMBJ22A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 186000 Factory Stock |
|
$0.0619 | Buy Now |
DISTI #
621-SMBJ22A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 22.0V RoHS: Compliant | 4798 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
V72:2272_06704299
|
Arrow Electronics | TVS Diode Single Uni-Dir 22V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 5870 |
|
$0.0640 / $0.0714 | Buy Now |
|
Future Electronics | SMBJ Series 22 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Future Electronics | SMBJ Series 22 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
DISTI #
SMBJ22A-13-F
|
TME | Diode: TVS, 600W, 24.4÷28V, 16.9A, unidirectional, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0640 / $0.1490 | RFQ |
DISTI #
SMBJ22A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 22V 600W 2-Pin SMB T/R (Alt: SMBJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0605 / $0.0677 | Buy Now |
Part Details for SMBJ22A-13-F
SMBJ22A-13-F CAD Models
SMBJ22A-13-F Part Data Attributes
|
SMBJ22A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ22A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 28 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 26.2 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ22A-13-F
This table gives cross-reference parts and alternative options found for SMBJ22A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ22A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ22A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ22A-13-F vs SMBJ22A |
SMBJ22 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | SMBJ22A-13-F vs SMBJ22 |
SMBJ22A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ22A-13-F vs SMBJ22A |
SMBJ22A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | SMBJ22A-13-F vs SMBJ22A |
SMBJ22A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ22A-13-F vs SMBJ22A |
SMBJ22A | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ22A-13-F vs SMBJ22A |
SMBJ22A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ22A-13-F vs SMBJ22A |
SMBJ22A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ22A-13-F vs SMBJ22A |