Part Details for SMBJ12A by FCI Semiconductor
Overview of SMBJ12A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ12A
SMBJ12A CAD Models
SMBJ12A Part Data Attributes
|
SMBJ12A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ12A
FCI Semiconductor
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |
Alternate Parts for SMBJ12A
This table gives cross-reference parts and alternative options found for SMBJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12A-13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SMBJ12A vs SMBJ12A-13 |
SMBJ12A | Transient Suppressor, | Changzhou Starsea Electronics Co Ltd | SMBJ12A vs SMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SynSemi Inc | SMBJ12A vs SMBJ12A |
SMBJ12 | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ12A vs SMBJ12 |
MASMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ12A vs MASMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ12A vs SMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ12A vs SMBJ12A |
SMBJ12 | Transient Suppressor | Bytesonic Corporation | SMBJ12A vs SMBJ12 |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12A vs SMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ12A vs SMBJ12A |