Part Details for MSMBJ12AE3/TR by Microchip Technology Inc
Overview of MSMBJ12AE3/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ12AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4496
|
Newark | Tvs 12V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ12AE3/TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
MSMBJ12AE3/TRMS-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
MSMBJ12AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ12AE3/TR) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
494-MSMBJ12AE3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 12V 5% 600W uni RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
MSMBJ12AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $1.7400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
MSMBJ12AE3/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA (Alt: MSMBJ12AE3/TR) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ12AE3/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA (Alt: MSMBJ12AE3/TR) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSMBJ12AE3/TR
MSMBJ12AE3/TR CAD Models
MSMBJ12AE3/TR Part Data Attributes:
|
MSMBJ12AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ12AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ12AE3/TR
This table gives cross-reference parts and alternative options found for MSMBJ12AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ12AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12ATRTB | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | MSMBJ12AE3/TR vs SMBJ12ATRTB |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | MSMBJ12AE3/TR vs SMBJ12A |
MSMBJ12A/TR | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ12AE3/TR vs MSMBJ12A/TR |
SMBJ12A-M3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ12AE3/TR vs SMBJ12A-M3/52 |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | MSMBJ12AE3/TR vs SMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, | YAGEO Corporation | MSMBJ12AE3/TR vs SMBJ12A |
SMBJ12A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | MSMBJ12AE3/TR vs SMBJ12A |
MXLSMBJ12AE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ12AE3/TR vs MXLSMBJ12AE3 |
SMBJ12A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ12AE3/TR vs SMBJ12A-M3/5B |
MXSMBJ12AE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ12AE3/TR vs MXSMBJ12AE3 |