Datasheets
SMBJ12A by:

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,

Part Details for SMBJ12A by Semtech Corporation

Overview of SMBJ12A by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ12A

SMBJ12A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ12A Part Data Attributes

SMBJ12A Semtech Corporation
Buy Now Datasheet
Compare Parts:
SMBJ12A Semtech Corporation Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 13.3 V
Breakdown Voltage-Nom 14 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ12A

This table gives cross-reference parts and alternative options found for SMBJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ12A Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ12A vs SMBJ12A
MASMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MASMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ12A vs SMBJ12A
SMBJ12ATRTB Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SMBJ12A vs SMBJ12ATRTB
SMBJ12A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ12A vs SMBJ12A-M3/52
SMBJ12A Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional FCI Semiconductor SMBJ12A vs SMBJ12A
SMBJ12AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ12A vs SMBJ12AHM3/I
MXLSMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MXLSMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, World Products Inc SMBJ12A vs SMBJ12A
SMBJ12A 4000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN STMicroelectronics SMBJ12A vs SMBJ12A
Part Number Description Manufacturer Compare
SMBJ12A-E3/5B Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ12A vs SMBJ12A-E3/5B
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ12A vs SMBJ12A
MSMBJ12AE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MSMBJ12AE3
SMBJ12A-13 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ12A vs SMBJ12A-13
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ12A vs SMBJ12A
MSMBJ12A/TR Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MSMBJ12A/TR
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ12A vs SMBJ12A

SMBJ12A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ12A by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ12A by Semtech Corporation

  • Please alert me when SMBJ12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ12A by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: