Part Details for SMBGP6KE8.2CAE3TR by Microsemi Corporation
Overview of SMBGP6KE8.2CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBGP6KE8.2CAE3TR
SMBGP6KE8.2CAE3TR CAD Models
SMBGP6KE8.2CAE3TR Part Data Attributes
|
SMBGP6KE8.2CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBGP6KE8.2CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBGP6KE8.2CAE3TR
This table gives cross-reference parts and alternative options found for SMBGP6KE8.2CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE8.2CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMBG7.0CAE3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MSPSMBG7.0CAE3 |
MASMBG7.0CA/TR7 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MASMBG7.0CA/TR7 |
SMBG7.0CA/TR13 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs SMBG7.0CA/TR13 |
MVSMBG7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MVSMBG7.0CA |
MSPSMBG7.0CAE3TR | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MSPSMBG7.0CAE3TR |
MASMBG7.0CAE3/TR7 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MASMBG7.0CAE3/TR7 |
MSPSMBGP6KE8.2CA | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MSPSMBGP6KE8.2CA |
MQSMBG7.0CAE3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MQSMBG7.0CAE3 |
MVSMBG7.0CAE3TR | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs MVSMBG7.0CAE3TR |
SMBGP6KE8.2CAE3 | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE8.2CAE3TR vs SMBGP6KE8.2CAE3 |