SMBGP6KE8.2CAE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE8.2CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE8.2CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE8.2CAE3 by Microsemi Corporation

SMBGP6KE8.2CAE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
7.02 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE8.2CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE8.2CAE3

This table gives cross-reference parts and alternative options found for SMBGP6KE8.2CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE8.2CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG7.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBG7.0CAE3/TR13
MASMBG7.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBG7.0CAE3/TR13
SMBG7.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBG7.0CA/TR7
SMBGP6KE8.2CAE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBGP6KE8.2CAE3TR
MASMBGP6KE8.2CAE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBGP6KE8.2CAE3TR
MSPSMBG7.0CA Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MSPSMBG7.0CA
SMBG7.0CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBG7.0CAE3/TR7
MSPSMBG7.0CATR Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MSPSMBG7.0CATR
MASMBGP6KE8.2CATR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBGP6KE8.2CATR
MVSMBG7.0CAE3TR Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MVSMBG7.0CAE3TR
Part Number Description Manufacturer Compare
MSPSMBG7.0CATR Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MSPSMBG7.0CATR
MSPSMBG7.0CA Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MSPSMBG7.0CA
MASMBGP6KE8.2CAE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBGP6KE8.2CAE3TR
SMBGP6KE8.2CAE3TR Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBGP6KE8.2CAE3TR
MASMBJ7.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBJ7.0CA/TR7
SMBG7.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBG7.0CAE3/TR13
MSPSMBJ7.0CAE3 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MSPSMBJ7.0CAE3
MVSMBJ7.0CAE3TR Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE8.2CAE3 vs MVSMBJ7.0CAE3TR
SMBG7.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs SMBG7.0CA/TR7
MASMBG7.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE8.2CAE3 vs MASMBG7.0CAE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE8.2CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE8.2CAE3 by Microsemi Corporation

  • Please alert me when SMBGP6KE8.2CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE8.2CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE8.2CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE8.2CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE8.2CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE8.2CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: