Part Details for SMBGP6KE68CE3 by Microsemi Corporation
Overview of SMBGP6KE68CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBGP6KE68CE3
SMBGP6KE68CE3 CAD Models
SMBGP6KE68CE3 Part Data Attributes
|
SMBGP6KE68CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBGP6KE68CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 74.8 V | |
Breakdown Voltage-Min | 61.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 55.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBGP6KE68CE3
This table gives cross-reference parts and alternative options found for SMBGP6KE68CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE68CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG54C/TR7 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE68CE3 vs MXSMBG54C/TR7 |
MASMBGP6KE68CTR | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE68CE3 vs MASMBGP6KE68CTR |
MSPSMBG54CTR | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MSPSMBG54CTR |
MASMBG54C | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MASMBG54C |
MXSMBG54C/TR13 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE68CE3 vs MXSMBG54C/TR13 |
MVSMBG54CE3TR | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MVSMBG54CE3TR |
MSPSMBG54CE3 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MSPSMBG54CE3 |
MXSMBG54CE3 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MXSMBG54CE3 |
MASMBG54C/TR7 | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE68CE3 vs MASMBG54C/TR7 |
MQSMBG54C | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE68CE3 vs MQSMBG54C |