Datasheets
SMBG5370A by:

Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN

Part Details for SMBG5370A by Micro Commercial Components

Overview of SMBG5370A by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBG5370A

SMBG5370A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBG5370A Part Data Attributes

SMBG5370A Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMBG5370A Micro Commercial Components Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code DO-215AA
Package Description SMBG, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 20%
Working Test Current 20 mA

Alternate Parts for SMBG5370A

This table gives cross-reference parts and alternative options found for SMBG5370A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5370A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMBG5370AE3 Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MQSMBG5370AE3
SMBG5370AE3 Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs SMBG5370AE3
MVSMBG5370AE3 Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MVSMBG5370AE3
MSPSMBG5370A Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MSPSMBG5370A
SMBG5370ATRE3 Zener Diode, 56V V(Z), 10%, 5W, Microsemi Corporation SMBG5370A vs SMBG5370ATRE3
MXSMBG5370A Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MXSMBG5370A
SMBG5370AE3TR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs SMBG5370AE3TR
MSPSMBG5370ATR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MSPSMBG5370ATR
MQSMBG5370A Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MQSMBG5370A
MXSMBG5370ATR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MXSMBG5370ATR
Part Number Description Manufacturer Compare
SMBG5370AP Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5370A vs SMBG5370AP
MX1N5370 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5370A vs MX1N5370
MV1N5370E3/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5370A vs MV1N5370E3/TR8
MV1N5370E3 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5370A vs MV1N5370E3
MV1N5370/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5370A vs MV1N5370/TR8
1N5370 56V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC SMBG5370A vs 1N5370
MSPSMBG5370AE3TR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MSPSMBG5370AE3TR
1N5370/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional Microchip Technology Inc SMBG5370A vs 1N5370/TR8
1N5370E3TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5370A vs 1N5370E3TR
MQSMBG5370AE3TR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5370A vs MQSMBG5370AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5370A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5370A by Micro Commercial Components

  • Please alert me when SMBG5370A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5370A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5370A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5370A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: