MX1N5370
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Overview of MX1N5370 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MX1N5370 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N5370 by Microsemi Corporation

MX1N5370
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
56 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
20 mA
Want to compare parts?
  1. MX1N5370
    Microsemi Corporation
    Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for MX1N5370

This table gives cross-reference parts and alternative options found for MX1N5370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5370E3TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MQ1N5370E3TR
1N5370 Zener Diode, 56V V(Z), 20%, 5W Littelfuse Inc MX1N5370 vs 1N5370
MX1N5370E3 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MX1N5370E3
MQ1N5370 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MQ1N5370
MSP1N5370 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MSP1N5370
1N5370/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional Microchip Technology Inc MX1N5370 vs 1N5370/TR8
1N5370E3/TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs 1N5370E3/TR
MV1N5370E3TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MV1N5370E3TR
MQ1N5370TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MQ1N5370TR
MQ1N5370/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MQ1N5370/TR8
Part Number Description Manufacturer Compare
SMBG5370AE3TR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MX1N5370 vs SMBG5370AE3TR
1N5370E3/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs 1N5370E3/TR8
1N5370E3 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs 1N5370E3
MQ1N5370E3 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MQ1N5370E3
MV1N5370E3/TR8 Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MV1N5370E3/TR8
SMBG5370AE3/TR13 Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MX1N5370 vs SMBG5370AE3/TR13
MX1N5370TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MX1N5370TR
MV1N5370TR Zener Diode, 56V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MX1N5370 vs MV1N5370TR
MXSMBG5370AE3TR Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MX1N5370 vs MXSMBG5370AE3TR
MVSMBG5370AE3 Zener Diode, 56V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MX1N5370 vs MVSMBG5370AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N5370 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N5370 by Microsemi Corporation

  • Please alert me when MX1N5370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N5370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N5370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N5370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N5370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N5370 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: