SMBG5366B/TR13
Description: Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBG5366B/TR13 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBG5366B/TR13 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5366B/TR13 by Microsemi Corporation

SMBG5366B/TR13
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, SMBG, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
30 mA
Want to compare parts?
  1. SMBG5366B/TR13
    Microsemi Corporation
    Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBG5366B/TR13

This table gives cross-reference parts and alternative options found for SMBG5366B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5366B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5366B Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs SMBG5366B
SMBG5366BP Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5366B/TR13 vs SMBG5366BP
MQSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQSMBG5366BE3TR
SMBG5366B Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5366B/TR13 vs SMBG5366B
MXSMBG5366BE3 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MXSMBG5366BE3
MVSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MVSMBG5366BE3TR
MXSMBG5366B Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MXSMBG5366B
SMBG5366B/TR13 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc SMBG5366B/TR13 vs SMBG5366B/TR13
MQSMBG5366BTR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQSMBG5366BTR
MQSMBG5366B Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQSMBG5366B
Part Number Description Manufacturer Compare
MQSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQSMBG5366BE3TR
1N5366B/TR8 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs 1N5366B/TR8
MQ1N5366BE3TR Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQ1N5366BE3TR
SMBG5366B/TR13 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc SMBG5366B/TR13 vs SMBG5366B/TR13
1N5366BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 39 V, Surmetic 40, Axial Lead, 4000-REEL onsemi SMBG5366B/TR13 vs 1N5366BRLG
MQSMBG5366BTR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MQSMBG5366BTR
1N5365BRL 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN onsemi SMBG5366B/TR13 vs 1N5365BRL
1N5366B-AP Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SMBG5366B/TR13 vs 1N5366B-AP
1N5366BE3/TR13 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc SMBG5366B/TR13 vs 1N5366BE3/TR13
MXSMBG5365BE3 Zener Diode, 36V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5366B/TR13 vs MXSMBG5365BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5366B/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5366B/TR13 by Microsemi Corporation

  • Please alert me when SMBG5366B/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBG5366B/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5366B/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBG5366B/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5366B/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5366B/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: