Diodes
MXSMBG5366BE3
Microsemi Corporation
Description: Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MXSMBG5366BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXSMBG5366BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMBG5366BE3 by Microsemi Corporation

MXSMBG5366BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
30 mA
Want to compare parts?
  1. MXSMBG5366BE3
    Microsemi Corporation
    Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MXSMBG5366BE3

This table gives cross-reference parts and alternative options found for MXSMBG5366BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG5366BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5366BE3 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MSPSMBG5366BE3
MQSMBG5366B Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MQSMBG5366B
MXSMBG5366B Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MXSMBG5366B
MVSMBG5366BE3 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MVSMBG5366BE3
MXSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MXSMBG5366BE3TR
MXSMBG5366BTR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MXSMBG5366BTR
MVSMBG5366BTR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MVSMBG5366BTR
SMBG5366BE3 Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs SMBG5366BE3
MSPSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MSPSMBG5366BE3TR
MVSMBG5366BE3TR Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MVSMBG5366BE3TR
Part Number Description Manufacturer Compare
1N5366B/TR8 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs 1N5366B/TR8
1N5366BE3/TR7 Zener Diode Microsemi Corporation MXSMBG5366BE3 vs 1N5366BE3/TR7
MV1N5365B Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MV1N5365B
MXSMBG5365BE3 Zener Diode, 36V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MXSMBG5365BE3
1N5365BE3/TR13 Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc MXSMBG5366BE3 vs 1N5365BE3/TR13
MQ1N5366BE3TR Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MQ1N5366BE3TR
1N5365BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 36 V, Surmetic 40, Axial Lead, 4000-REEL onsemi MXSMBG5366BE3 vs 1N5365BRLG
MVSMBG5365BE3 Zener Diode, 36V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5366BE3 vs MVSMBG5365BE3
1N5365BE3/TR8 Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc MXSMBG5366BE3 vs 1N5365BE3/TR8
1N5365B Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components MXSMBG5366BE3 vs 1N5365B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBG5366BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBG5366BE3 by Microsemi Corporation

  • Please alert me when MXSMBG5366BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMBG5366BE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBG5366BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMBG5366BE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBG5366BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBG5366BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: