There are no models available for this part yet.
Overview of SMAJ4752A-T by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ4752A-T by Micro Commercial Components
Part Data Attributes for SMAJ4752A-T by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
240
|
Terminal Finish
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ4752A-T
This table gives cross-reference parts and alternative options found for SMAJ4752A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4752A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4752AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4752A-T vs SML4752AHE3_A/I |
SML4752AHE3/5A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4752A-T vs SML4752AHE3/5A |
1SMA4752T/R7 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4752A-T vs 1SMA4752T/R7 |
1SMA4752-T3 | Zener Diode, 33V V(Z), 5%, 1W | Won-Top Electronics Co Ltd | SMAJ4752A-T vs 1SMA4752-T3 |
1SMA4752T/R13 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4752A-T vs 1SMA4752T/R13 |
SMAJ4752AP | DIODE 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SMAJ4752A-T vs SMAJ4752AP |
FM4752AW | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4752A-T vs FM4752AW |
SML4752A-E3/5A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4752A-T vs SML4752A-E3/5A |
1SMA4752-GT3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4752A-T vs 1SMA4752-GT3 |
SML4752A-E3/5A | ZENER SGL 33V 5% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | SMAJ4752A-T vs SML4752A-E3/5A |