Part Details for 1SMA4752-T3 by Won-Top Electronics Co Ltd
Overview of 1SMA4752-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA4752-T3
1SMA4752-T3 CAD Models
1SMA4752-T3 Part Data Attributes
|
1SMA4752-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SMA4752-T3
Won-Top Electronics Co Ltd
Zener Diode, 33V V(Z), 5%, 1W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 7500 mA |
Alternate Parts for 1SMA4752-T3
This table gives cross-reference parts and alternative options found for 1SMA4752-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4752-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4752AHE3_A/I | Zener Diode, | Vishay Intertechnologies | 1SMA4752-T3 vs SML4752AHE3_A/I |
SML4752AHE3/5A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA4752-T3 vs SML4752AHE3/5A |
1SMA4752T/R7 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA4752-T3 vs 1SMA4752T/R7 |
1SMA4752T/R13 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA4752-T3 vs 1SMA4752T/R13 |
SMAJ4752AP | DIODE 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1SMA4752-T3 vs SMAJ4752AP |
FM4752AW | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1SMA4752-T3 vs FM4752AW |
SML4752A-E3/5A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | 1SMA4752-T3 vs SML4752A-E3/5A |
1SMA4752-GT3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4752-T3 vs 1SMA4752-GT3 |
SML4752A-E3/5A | ZENER SGL 33V 5% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | 1SMA4752-T3 vs SML4752A-E3/5A |
SML4752AHE3/61 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA4752-T3 vs SML4752AHE3/61 |