There are no models available for this part yet.
Overview of SMAJ45A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ45A by Diodes Incorporated
Part Data Attributes for SMAJ45A by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Clamping Voltage-Max
|
72.7 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ45A
This table gives cross-reference parts and alternative options found for SMAJ45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45A | Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ45A vs SMAJ45A |
SMAJ45AHE3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ45A vs SMAJ45AHE3/61 |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ45A vs SMAJ45A |
SMAJ45A-E3/61 | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ45A vs SMAJ45A-E3/61 |
1SMA45AT3G | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ45A vs 1SMA45AT3G |
SMAJ45A-13-F | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ45A vs SMAJ45A-13-F |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ45A vs SMAJ45A |
SMAJ45A-E3/5A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ45A vs SMAJ45A-E3/5A |
Related Parts for SMAJ45A
-
SMAJ30ATransient Suppressors
-
SMAZ30Zener Diodes
-
FM4002W-WRectifier Diodes
-
SMCJ64CANon-linear Resistors
-
T491X226K050ATAUTOFixed Capacitors
-
MC9S08QE16CWLMicrocontrollers
-
AUIRFR5410TRLPower Field-Effect Transistors
-
CRCW040217R4FKEDFixed Resistors
-
TPS54336ADDARSwitching Regulator or Controllers