-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1883
|
Newark | Tvs Diode, 400W, 45V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:50V Rohs Compliant: Yes |Littelfuse SMAJ45A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
DISTI #
SMAJ45ALFCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14361 In Stock |
|
$0.0617 / $0.3100 | Buy Now |
DISTI #
576-SMAJ45A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-Directional RoHS: Compliant | 10671 |
|
$0.0630 / $0.3100 | Buy Now |
DISTI #
V72:2272_06468669
|
Arrow Electronics | TVS Diode Single Uni-Dir 45V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 15016 |
|
$0.0494 / $0.3234 | Buy Now |
DISTI #
71336646
|
RS | 400W Surface Mount Transient Voltage Supressors | Littelfuse SMAJ45A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2920 | RFQ |
|
Future Electronics | SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0601 / $0.0672 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0601 / $0.0672 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0601 / $0.0672 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0601 / $0.0672 | Buy Now |
DISTI #
63365375
|
Verical | TVS Diode Single Uni-Dir 45V 400W 2-Pin SMA T/R Min Qty: 120 Package Multiple: 1 Date Code: 2232 | Americas - 15016 |
|
$0.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ45A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ45A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ45HE3/5A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ45A vs SMAJ45HE3/5A |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ45A vs SMAJ45A |
SMAJ45A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ45A vs SMAJ45A-E3/61 |
SMAJ45A | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Diodes Incorporated | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ45A vs SMAJ45A |
SMAJ45A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ45A vs SMAJ45A-E3/5A |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ45A vs SMAJ45A |
SMAJ45A-13-F | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ45A vs SMAJ45A-13-F |
SMAJ45A | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ45A vs SMAJ45A |
SMAJ45A | Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ45A vs SMAJ45A |