Part Details for SMAJ40A by Formosa Microsemi Co Ltd
Overview of SMAJ40A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ40A
SMAJ40A CAD Models
SMAJ40A Part Data Attributes
|
SMAJ40A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ40A
Formosa Microsemi Co Ltd
Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA-F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Formosa Microsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 1800 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ40A
This table gives cross-reference parts and alternative options found for SMAJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMAJ40A vs SMAJ40A |
PGSMAJ40AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AR3G |
SMAJ40AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ40A vs SMAJ40AF4 |
PGSMAJ40AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AHR2G |
PGSMAJ40AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AE3G |
SMAJ40AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ40A vs SMAJ40AF5 |
PGSMAJ40AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AHM2G |
PGSMAJ40AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AM2G |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ40A vs SMAJ40A |
PGSMAJ40AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40A vs PGSMAJ40AHR3G |