There are no models available for this part yet.
Overview of SMAJ40AF5 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for SMAJ40AF5 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SMAJ40AF5 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
46.75 V
|
Clamping Voltage-Max
|
64.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ40AF5
This table gives cross-reference parts and alternative options found for SMAJ40AF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40AF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ40AF5 vs SMAJ40A |
SMAJ40AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ40AF5 vs SMAJ40AF6 |
PGSMAJ40AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40AF5 vs PGSMAJ40AHM2G |
SMAJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMAJ40AF5 vs SMAJ40A |
TV04A400J-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ40AF5 vs TV04A400J-G |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ40AF5 vs SMAJ40A |
SMAJ40AF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ40AF5 vs SMAJ40AF3 |
PGSMAJ40AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ40AF5 vs PGSMAJ40AHF3G |
SMAJ40AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ40AF5 vs SMAJ40AF4 |