Part Details for SMAJ400AM2G by Taiwan Semiconductor
Overview of SMAJ400AM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ400AM2G
SMAJ400AM2G CAD Models
SMAJ400AM2G Part Data Attributes
|
SMAJ400AM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ400AM2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ400AM2G
This table gives cross-reference parts and alternative options found for SMAJ400AM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ400AM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ400AF4 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AF4 |
SMAJ400AE2 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AE2 |
SMAJ400A | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400A |
SMAJ400AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ400AM2G vs SMAJ400AF1 |
SMAJ400AF4G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AF4G |
SMAJ400AM2 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AM2 |
SMAJ400A-H | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ400AM2G vs SMAJ400A-H |
SMAJ400AF2G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AF2G |
SMAJ400AR2G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400AM2G vs SMAJ400AR2G |
SMAJ400A-T500 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ400AM2G vs SMAJ400A-T500 |