Part Details for SMAJ400A by Bourns Inc
Overview of SMAJ400A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4848
|
Newark | Tvs Diode, 400W, 400V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:447V Rohs Compliant: Yes |Bourns SMAJ400A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
118-SMAJ400ACT-ND
|
DigiKey | TVS DIODE 400VWM 648VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14980 In Stock |
|
$0.1500 / $0.5800 | Buy Now |
DISTI #
SMAJ400A
|
Avnet Americas | TVS DIODE 400VWM 648VC SMA - Tape and Reel (Alt: SMAJ400A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.1846 | Buy Now |
DISTI #
652-SMAJ400A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400volts 1uA .6 Amps Uni-Dir RoHS: Compliant | 13306 |
|
$0.1570 / $0.5800 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 400V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
DISTI #
SMAJ400A
|
TTI | ESD Protection Diodes / TVS Diodes 400volts 1uA .6 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1550 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 400V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
Part Details for SMAJ400A
SMAJ400A CAD Models
SMAJ400A Part Data Attributes
|
SMAJ400A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ400A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ400A
This table gives cross-reference parts and alternative options found for SMAJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ400AF4 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AF4 |
SMAJ400AE2 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AE2 |
SMAJ400A | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400A |
SMAJ400AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ400A vs SMAJ400AF1 |
SMAJ400AF4G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AF4G |
SMAJ400AM2 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AM2 |
SMAJ400A-H | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ400A vs SMAJ400A-H |
SMAJ400AF2G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AF2G |
SMAJ400AR2G | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ400A vs SMAJ400AR2G |
SMAJ400A-T500 | Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ400A vs SMAJ400A-T500 |