Part Details for SMAJ40 by Taiwan Semiconductor
Overview of SMAJ40 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ40TR-ND
|
DigiKey | 400W, 49.4V, 10%, UNIDIRECTIONAL Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now |
DISTI #
SMAJ40
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ40) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now |
DISTI #
821-SMAJ40
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 49.4V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0554 | Buy Now |
Part Details for SMAJ40
SMAJ40 CAD Models
SMAJ40 Part Data Attributes
|
SMAJ40
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ40
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 54.3 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 49.35 V | |
Clamping Voltage-Max | 71.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40
This table gives cross-reference parts and alternative options found for SMAJ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | RFE International Inc | SMAJ40 vs SMAJ40 |
SMAJ40-GT3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ40 vs SMAJ40-GT3 |
SMAJ40 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ40 vs SMAJ40 |
SMAJ40AHE3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40 vs SMAJ40AHE3/5A |
SMAJ40-E3/61 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ40 vs SMAJ40-E3/61 |
TFMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ40 vs TFMAJ40A |
SMAJ40 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | EIC Semiconductor Inc | SMAJ40 vs SMAJ40 |
SMAJ40A-T | Transient Suppressor, | Micro Commercial Components | SMAJ40 vs SMAJ40A-T |
SMAJ40-G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ40 vs SMAJ40-G |
SMAJ40-E3/5A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ40 vs SMAJ40-E3/5A |