There are no models available for this part yet.
Overview of SMAJ40 by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for SMAJ40 by EIC Semiconductor Inc
Part Data Attributes for SMAJ40 by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
54.3 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
49.35 V
|
Clamping Voltage-Max
|
71.4 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for SMAJ40
This table gives cross-reference parts and alternative options found for SMAJ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40 | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | RFE International Inc | SMAJ40 vs SMAJ40 |
SMAJ40-GT3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ40 vs SMAJ40-GT3 |
SMAJ40 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ40 vs SMAJ40 |
SMAJ40AHE3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40 vs SMAJ40AHE3/5A |
SMAJ40 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40 vs SMAJ40 |
SMAJ40-E3/61 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ40 vs SMAJ40-E3/61 |
TFMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ40 vs TFMAJ40A |
SMAJ40A-T | Transient Suppressor, | Micro Commercial Components | SMAJ40 vs SMAJ40A-T |
SMAJ40-G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ40 vs SMAJ40-G |
SMAJ40-E3/5A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ40 vs SMAJ40-E3/5A |
Related Parts for SMAJ40
-
SMAJ8.0Transient Suppressors
-
SMAZ15-TPZener Diodes
-
SM25Rectifier Diodes
-
SMCJ220CANon-linear Resistors
-
STM32F407VET6TRMicrocontrollers
-
SI7366DP-T1-E3Power Field-Effect Transistors
-
170M3760Electric Fuses
-
TSW-102-07-G-SHeaders and Edge Type Connectors
-
ZVP4525ZTASmall Signal Field-Effect Transistors