Part Details for SMAJ250AE2G by Taiwan Semiconductor
Overview of SMAJ250AE2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ250AE2G
SMAJ250AE2G CAD Models
SMAJ250AE2G Part Data Attributes
|
SMAJ250AE2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ250AE2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 309 V | |
Breakdown Voltage-Min | 279 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ250AE2G
This table gives cross-reference parts and alternative options found for SMAJ250AE2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ250AE2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ250AR2G | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AR2G |
SMAJ250AF3 | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AF3 |
SMAJ250AF2 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ250AE2G vs SMAJ250AF2 |
SMAJ250AF2G | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AF2G |
SMAJ250A | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SMAJ250AE2G vs SMAJ250A |
SMAJ250AR3G | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AR3G |
SMAJ250AF2 | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AF2 |
P4FMAJ300A | Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ250AE2G vs P4FMAJ300A |
SMAJ250AF4 | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AF4 |
SMAJ250AF3G | Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ250AE2G vs SMAJ250AF3G |