SMAJ250AF2
Description: Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ250AF2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJ250AF2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ250AF2 by Taiwan Semiconductor

SMAJ250AF2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
309 V
Breakdown Voltage-Min
279 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
250 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ250AF2
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ250AF2

This table gives cross-reference parts and alternative options found for SMAJ250AF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ250AF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ250AF3G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AF3G
SMAJ250AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ250AF2 vs SMAJ250AF1
SMAJ250AM2 Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AM2
SMAJ250A-H Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc SMAJ250AF2 vs SMAJ250A-H
SMAJ250AR2 Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AR2
SMAJ250AE2G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AE2G
SMAJ250A Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor SMAJ250AF2 vs SMAJ250A
SMAJ250AF2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ250AF2 vs SMAJ250AF2
SMAJ250AR3G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AR3G
P4FMAJ300A Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ250AF2 vs P4FMAJ300A
Part Number Description Manufacturer Compare
SMAJ250AF3 Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AF3
P4FMAJ300A Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ250AF2 vs P4FMAJ300A
SMAJ250AR3G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AR3G
SMAJ250AM2 Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AM2
SMAJ250AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ250AF2 vs SMAJ250AF1
SMAJ250A Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor SMAJ250AF2 vs SMAJ250A
SMAJ250A-T500 Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ250AF2 vs SMAJ250A-T500
SMAJ250AF2G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AF2G
SMAJ250AR2G Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ250AF2 vs SMAJ250AR2G
SMAJ250AF2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ250AF2 vs SMAJ250AF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ250AF2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ250AF2 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMAJ250AF2 would you like to use for your alert(s)?
  • Please alert me when SMAJ250AF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ250AF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ250AF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ250AF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ250AF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ250AF2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: