Part Details for SMAJ120A by Continental Device India Ltd
Overview of SMAJ120A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ120A
SMAJ120A CAD Models
SMAJ120A Part Data Attributes
|
SMAJ120A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ120A
Continental Device India Ltd
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IATF 16949; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ120A
This table gives cross-reference parts and alternative options found for SMAJ120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Transient Suppressor, | SynSemi Inc | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | FCI Semiconductor | SMAJ120A vs SMAJ120A |
SMAJ120A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ120A vs SMAJ120A |