Part Details for SMAJ120A by FCI Semiconductor
Overview of SMAJ120A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ120A
SMAJ120A CAD Models
SMAJ120A Part Data Attributes
|
SMAJ120A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ120A
FCI Semiconductor
Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 193 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES |
Alternate Parts for SMAJ120A
This table gives cross-reference parts and alternative options found for SMAJ120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Transient Suppressor, | SynSemi Inc | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ120A vs SMAJ120A |
SMAJ120A | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ120A vs SMAJ120A |
SMAJ120A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ120A vs SMAJ120A |