Part Details for SMA8105S-0142 by JYEBAO Co Ltd
Overview of SMA8105S-0142 by JYEBAO Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, |
Part Details for SMA8105S-0142
SMA8105S-0142 CAD Models
SMA8105S-0142 Part Data Attributes
|
SMA8105S-0142
JYEBAO Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA8105S-0142
JYEBAO Co Ltd
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYEBAO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT, LOCKING NUT | |
Body Depth | 0.823 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for SMA8105S-0142
This table gives cross-reference parts and alternative options found for SMA8105S-0142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA8105S-0142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA8100LS-0223 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8100LS-0223 |
SMA8105DS-0316 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8105DS-0316 |
SMA8105S-0316 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8105S-0316 |
SMA8100S-0142 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8100S-0142 |
SMA8105S-0223 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8105S-0223 |
SMA8100LS-0316 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8100LS-0316 |
SMA8100DS-0316 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8100DS-0316 |
SMA8100LS-0058 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | JYEBAO Co Ltd | SMA8105S-0142 vs SMA8100LS-0058 |