SMA8105S-0142
vs
SMA8100S-0142
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JYEBAO CO LTD
JYEBAO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
ROHS COMPLIANT, LOCKING NUT
Body Depth
0.823 inch
0.713 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-142
RG-142
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Resistance
3 mΩ
3 mΩ
Contact Style
COAX
COAX
Coupling Type
THREADED
THREADED
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE
Number of Ports
1
1
Operating Frequency-Max
18 GHz
18 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Panel Mount
YES
Shell Material
STEEL
STEEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.3
1.3
Base Number Matches
1
1
Compare SMA8105S-0142 with alternatives
Compare SMA8100S-0142 with alternatives