There are no models available for this part yet.
Overview of SM7745HW-25.0M by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for SM7745HW-25.0M by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
959-SM7745HW-25.0M
|
Mouser Electronics | Standard Clock Oscillators 25MHz 2.5V +/-50ppm -10C - 70C RoHS: Compliant | 161 |
|
$1.4600 / $2.0800 | Buy Now |
CAD Models for SM7745HW-25.0M by Pletronics Inc
Part Data Attributes for SM7745HW-25.0M by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Pletronics
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.73mm
|
Rise Time-Max
|
7 ns
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD
|
Alternate Parts for SM7745HW-25.0M
This table gives cross-reference parts and alternative options found for SM7745HW-25.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HW-25.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE2-25.000MHZ-L-C-T | XTAL OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | SM7745HW-25.0M vs ASE2-25.000MHZ-L-C-T |
HT-MM900A7-9K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HW-25.0M vs HT-MM900A7-9K-HE-25M0000000_SNPBDIP |
HT-MM900AF-9K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HW-25.0M vs HT-MM900AF-9K-HS-25M0000000_SNPBDIP |
531TA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HW-25.0M vs 531TA25M0000BG |
531TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HW-25.0M vs 531TA25M0000DGR |
531TA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HW-25.0M vs 531TA25M0000BGR |
HT-MM900AF-7K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HW-25.0M vs HT-MM900AF-7K-HS-25M0000000_SNPBDIP |
HT-MM900AF-7K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HW-25.0M vs HT-MM900AF-7K-HE-25M0000000_SNPBDIP |
531GA25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HW-25.0M vs 531GA25M0000DG |
HT-MM900AE-4K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HW-25.0M vs HT-MM900AE-4K-HS-25M0000000_SNPBDIP |
Related Parts for SM7745HW-25.0M
-
STM8L152C6T6Microcontrollers
-
C0805C829D5GACTUFixed Capacitors
-
CSD95490Q5MCSwitching Regulator or Controllers
-
35312-1560Headers and Edge Type Connectors
-
MCR10EZPF4122Fixed Resistors
-
SI7232DN-T1-GE3Power Field-Effect Transistors
-
BQ51050BRHLRPower Management Circuits
-
AP7176BMP-13Linear Regulator ICs
-
VNQ7050AJTRPeripheral Drivers