SM7745HW-25.0M vs HT-MM900AE-4K-HS-25M0000000_SNPBDIP feature comparison

SM7745HW-25.0M Pletronics Inc

Buy Now Datasheet

HT-MM900AE-4K-HS-25M0000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Pletronics
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER LOAD 30 PF OPTION ALSO AVAILABLE STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.73mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 7 ns 2.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.12,95

Compare SM7745HW-25.0M with alternatives

Compare HT-MM900AE-4K-HS-25M0000000_SNPBDIP with alternatives