SM7745HW-0.8M-T1K
Pletronics Inc
Description: CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN

Overview of SM7745HW-0.8M-T1K by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SM7745HW-0.8M-T1K by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM7745HW-0.8M-T1K by Pletronics Inc

SM7745HW-0.8M-T1K
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
69.9 MHz
Operating Frequency-Min
0.8 MHz
Operating Frequency-Nom
0.8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.73mm
Qualification Status
Not Qualified
Rise Time-Max
7 ns
Supply Current-Max
7 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SM7745HW-0.8M-T1K
    Pletronics Inc
    CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
    VS

Alternate Parts for SM7745HW-0.8M-T1K

This table gives cross-reference parts and alternative options found for SM7745HW-0.8M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HW-0.8M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM7745GW-0.8M CMOS Output Clock Oscillator, 0.8MHz Nom, Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GW-0.8M
SM7745GEW-0.8M-T250 CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GEW-0.8M-T250
SM7745MEW-0.8M-T250 CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745MEW-0.8M-T250
SM7745GEW-0.8M-T1K CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GEW-0.8M-T1K
SM7745HCW-0.8M-T1K CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HCW-0.8M-T1K
SM7745GW-0.8M-T1K CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GW-0.8M-T1K
SM7745GW-0.8M-T500 CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GW-0.8M-T500
SM7745HEW-0.8M CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HEW-0.8M
SM7745GEW-0.8M-T500 CMOS Output Clock Oscillator Pletronics Inc SM7745HW-0.8M-T1K vs SM7745GEW-0.8M-T500
SM7745HCW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HCW-0.8M-T500
Part Number Description Manufacturer Compare
SM7745HCW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HCW-0.8M-T500
SM7745HEW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HEW-0.8M-T500
SM5545TW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM7745HW-0.8M-T1K vs SM5545TW-0.8M-T500
SM5545TCW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM7745HW-0.8M-T1K vs SM5545TCW-0.8M-T500
SM5545TEW-0.8M-T500 CMOS Output Clock Oscillator, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM7745HW-0.8M-T1K vs SM5545TEW-0.8M-T500
SM5545TW-0.8M-T1K CMOS Output Clock Oscillator, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM7745HW-0.8M-T1K vs SM5545TW-0.8M-T1K
SM7745HCW-0.8M-T1K CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HCW-0.8M-T1K
SM7745HEW-0.8M-T1K CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HEW-0.8M-T1K
SM7745HEW-0.8M CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HEW-0.8M
SM7745HCW-0.8M CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN Pletronics Inc SM7745HW-0.8M-T1K vs SM7745HCW-0.8M

Related Parts for SM7745HW-0.8M-T1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM7745HW-0.8M-T1K by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM7745HW-0.8M-T1K by Pletronics Inc

  • Please alert me when SM7745HW-0.8M-T1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM7745HW-0.8M-T1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM7745HW-0.8M-T1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM7745HW-0.8M-T1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM7745HW-0.8M-T1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM7745HW-0.8M-T1K by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: