Part Details for SM7745GEW-0.8M-T250 by Pletronics Inc
Overview of SM7745GEW-0.8M-T250 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for SM7745GEW-0.8M-T250
SM7745GEW-0.8M-T250 CAD Models
SM7745GEW-0.8M-T250 Part Data Attributes
|
SM7745GEW-0.8M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745GEW-0.8M-T250
Pletronics Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM7745GEW-0.8M-T250
This table gives cross-reference parts and alternative options found for SM7745GEW-0.8M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745GEW-0.8M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745GW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Nom, | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745GW-0.8M |
SM7745MEW-0.8M-T250 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745MEW-0.8M-T250 |
SM7745GEW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745GEW-0.8M-T1K |
SM7745HCW-0.8M-T1K | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745HCW-0.8M-T1K |
SM7745GW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745GW-0.8M-T1K |
SM7745GW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745GW-0.8M-T500 |
SM7745HEW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745HEW-0.8M |
SM7745GEW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745GEW-0.8M-T500 |
SM7745HCW-0.8M-T500 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745HCW-0.8M-T500 |
SM7745MCW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7745GEW-0.8M-T250 vs SM7745MCW-0.8M-T1K |