Part Details for SM7745HEW-0.8M by Pletronics Inc
Overview of SM7745HEW-0.8M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7745HEW-0.8M
SM7745HEW-0.8M CAD Models
SM7745HEW-0.8M Part Data Attributes
|
SM7745HEW-0.8M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HEW-0.8M
Pletronics Inc
CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER LOAD 30 PF OPTION ALSO AVAILABLE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 69.9 MHz | |
Operating Frequency-Min | 0.8 MHz | |
Operating Frequency-Nom | 0.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM7745HEW-0.8M
This table gives cross-reference parts and alternative options found for SM7745HEW-0.8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HEW-0.8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745HEW-0.8M-T1K | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HEW-0.8M vs SM7745HEW-0.8M-T1K |
SM7745HCW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HEW-0.8M vs SM7745HCW-0.8M |
SM7745HW-0.8M-T250 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HEW-0.8M vs SM7745HW-0.8M-T250 |
SM7745MCW-0.8M | CMOS Output Clock Oscillator | Pletronics Inc | SM7745HEW-0.8M vs SM7745MCW-0.8M |
SM7745MW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7745HEW-0.8M vs SM7745MW-0.8M-T1K |
SM7745GCW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745HEW-0.8M vs SM7745GCW-0.8M-T500 |
SM7745MCW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745HEW-0.8M vs SM7745MCW-0.8M-T500 |
SM7745HW-0.8M-T500 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HEW-0.8M vs SM7745HW-0.8M-T500 |
SM7745HW-0.8M-T1K | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HEW-0.8M vs SM7745HW-0.8M-T1K |
SM7745GEW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7745HEW-0.8M vs SM7745GEW-0.8M-T500 |