Drivers And Interfaces
SM74104MAX/NOPB
Texas Instruments
Description: 1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125

Overview of SM74104MAX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for SM74104MAX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42276-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.5688
  • 5,000 $1.5315
$1.5315 / $1.5688 Buy Now
DISTI # 595-SM74104MAX/NOPB
Mouser Electronics Gate Drivers 1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 RoHS: Compliant 0
  • 2,500 $1.5000
  • 5,000 $1.4600
$1.4600 / $1.5000 Order Now

CAD Models for SM74104MAX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM74104MAX/NOPB by Texas Instruments

SM74104MAX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Output Peak Current Limit-Nom
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
14 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. SM74104MAX/NOPB
    Texas Instruments
    1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
    VS

Alternate Parts for SM74104MAX/NOPB

This table gives cross-reference parts and alternative options found for SM74104MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM74104MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM74104MAE/NOPB IC,DUAL MOSFET DRIVER,SOP,8PIN,PLASTIC Texas Instruments SM74104MAX/NOPB vs SM74104MAE/NOPB
SM74104MA/NOPB 1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 Texas Instruments SM74104MAX/NOPB vs SM74104MA/NOPB
Part Number Description Manufacturer Compare
SM74104MA/NOPB 1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125 Texas Instruments SM74104MAX/NOPB vs SM74104MA/NOPB
SM74104SDX/NOPB 1.8-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 10-WSON -40 to 125 Texas Instruments SM74104MAX/NOPB vs SM74104SDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM74104MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM74104MAX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of SM74104MAX/NOPB would you like to use for your alert(s)?
  • Please alert me when SM74104MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM74104MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM74104MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM74104MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM74104MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM74104MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: