Part Details for SM567C336MBL360 by Kyocera AVX Components
Overview of SM567C336MBL360 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM567C336MBL360
SM567C336MBL360 CAD Models
SM567C336MBL360 Part Data Attributes
|
SM567C336MBL360
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM567C336MBL360
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for SM567C336MBL360
This table gives cross-reference parts and alternative options found for SM567C336MBL360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM567C336MBL360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P26W336ML3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SM567C336MBL360 vs 501P26W336ML3 |
SM567C336MBL240 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | SM567C336MBL360 vs SM567C336MBL240 |
501E49W336ML3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SM567C336MBL360 vs 501E49W336ML3 |
SM567C336MBL120 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | SM567C336MBL360 vs SM567C336MBL120 |
501P42W336ML4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SM567C336MBL360 vs 501P42W336ML4 |
SM067C336MBL120 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | SM567C336MBL360 vs SM067C336MBL120 |
501E49WML4 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM567C336MBL360 vs 501E49WML4 |
501P42WML4 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SM567C336MBL360 vs 501P42WML4 |
501P26W336ML4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SM567C336MBL360 vs 501P26W336ML4 |
SM067C336MBL360 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | SM567C336MBL360 vs SM067C336MBL360 |