Part Details for 501E49WML4 by Johanson Dielectrics Inc
Overview of 501E49WML4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501E49WML4
501E49WML4 CAD Models
501E49WML4 Part Data Attributes
|
501E49WML4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501E49WML4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 500V, X7R, 33uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 501E49WML4
This table gives cross-reference parts and alternative options found for 501E49WML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501E49WML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P42W336ML3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | 501E49WML4 vs 501P42W336ML3 |
SM067C336MBL360 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | 501E49WML4 vs SM067C336MBL360 |
SM067C336MBL120 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | 501E49WML4 vs SM067C336MBL120 |
SM567C336MBL240 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | 501E49WML4 vs SM567C336MBL240 |
501P42WML4 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E49WML4 vs 501P42WML4 |
501P42W336ML4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | 501E49WML4 vs 501P42W336ML4 |
SM567C336MBL120 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | 501E49WML4 vs SM567C336MBL120 |
501P26WML3 | CAPACITOR, CERAMIC, 500V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E49WML4 vs 501P26WML3 |
SM567C336MBL360 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount | Kyocera AVX Components | 501E49WML4 vs SM567C336MBL360 |
501P26W336ML4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | 501E49WML4 vs 501P26W336ML4 |