There are no models available for this part yet.
Overview of SM536044082Q3S6 by SMART Modular Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM536044082Q3S6 by SMART Modular Technology Inc
Part Data Attributes for SM536044082Q3S6 by SMART Modular Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SMART MODULAR TECHNOLOGIES
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM-72
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
60 ns
|
Additional Feature
|
CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX36
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for SM536044082Q3S6
This table gives cross-reference parts and alternative options found for SM536044082Q3S6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM536044082Q3S6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7364000BS-80 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | SM536044082Q3S6 vs GMM7364000BS-80 |
MSC23436B-60DS36 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | SM536044082Q3S6 vs MSC23436B-60DS36 |
MSC23436A-70BS12 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | SM536044082Q3S6 vs MSC23436A-70BS12 |
HYM536A404AM-60 | EDO DRAM Module, 4MX36, CMOS, SIMM-72 | SK Hynix Inc | SM536044082Q3S6 vs HYM536A404AM-60 |
GMM7374210CNSG-8 | EDO DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | SM536044082Q3S6 vs GMM7374210CNSG-8 |
GMM7364100ANSG-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | SM536044082Q3S6 vs GMM7364100ANSG-8 |
GMM7374100CNSG-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | SM536044082Q3S6 vs GMM7374100CNSG-8 |
STI364000-60TV | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | SM536044082Q3S6 vs STI364000-60TV |
KMM5364000C-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | SM536044082Q3S6 vs KMM5364000C-8 |
CL001D04360E0DJ-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Celestica Inc | SM536044082Q3S6 vs CL001D04360E0DJ-60 |